502381-0010 (Mouser Reel)

Molex
538-502381-0010-MR
502381-0010 (Mouser Reel)

Mfr.:

Description:
Headers & Wire Housings CM 1.25 Term26-28AWG Reel of 1000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.000

Stock:
19.000 Can Dispatch Immediately
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,086 € 86,00 €
0,083 € 830,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
0,07 €
Min:
24000
Packaging:
Bulk
Availability:
In Stock
Price:
0,22 €
Min:
1
Packaging:
Cut Tape
Availability:
In Stock
Price:
0,12 €
Min:
100

Similar Product

Molex 502381-0010
Molex
Headers & Wire Housings CM 1.25 Term26-28AWG Reel of 24,000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Pin (Male)
Gold
502381
CLIK-Mate
Wire-to-Board, Signal
28 AWG to 26 AWG
Reel
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Part # Aliases: 5023810010 05023810010 502381-0010
Unit Weight: 14,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WTW/WTB connectors and systems are ideal for personal computers and lighting, as well as automotive and industrial applications, depending on the model.

CLIK-Mate Wire-to-Board Connectors

Molex CLIK-Mate Wire-to-Board Connectors are ideal for applications that require high pin count connectors to carry more signal lines in less space. The system includes a unique tuning-fork terminal concept that provides low-insertion force and secure mating contact. The Molex SMT CLIK-Mate Connectors are available in 1.25mm, 1.50mm, and 2mm pitch sizes and feature a positive internal latch, dual latch for high pin counts, and a dual row for 1.50mm pitch. Molex CLIK-Mate 1.50mm Pitch W2B Connectors are available in single- and dual-row options, SMT and through-hole versions, and circuit sizes from 2 to 24. The system also includes a bottom-entry PCB receptacle for applications that require a through-board mating configuration. Vertical and right angle dual row 1.50mm W2B Connectors are also available.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

IllumiMate Connector System

Molex IllumiMate Connector System addresses the needs of the fast-changing electronics industry by providing a single system with different mating and voltage configurations. This allows makers to design various models around a single connector type and footprint pattern. Both the Molex IllumiMate 1.25mm and 1.00mm families share certain key features, such as positive and friction locks for secure latching, guide ribs to facilitate mating and prevent housing movement, front solder tabs for strong PCB retention, and a dual-contact terminal design for electrical contact assurance. The combination of various circuit sizes, voltage options, and small size provides a single footprint design for any application that includes various models with different functionalities.