502352-0700

Molex
538-502352-0700
502352-0700

Mfr.:

Description:
Headers & Wire Housings WTB Header SR RA 7 Crcts Gold Plating NAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.918

Stock:
5.918 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,946 € 0,95 €
0,854 € 8,54 €
0,85 € 21,25 €
0,772 € 77,20 €
0,77 € 192,50 €
0,665 € 332,50 €
0,624 € 624,00 €
Full Reel (Order in multiples of 2800)
0,624 € 1.747,20 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
7 Position
2 mm (0.079 in)
1 Row
SMD/SMT
Solder
Right Angle
Pin (Male)
Tin
502352
DuraClik
Wire-to-Board, Signal
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Molex
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 3 A
Housing Colour: Natural
Housing Material: Polyamide (PA)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2800
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Unit Weight: 841 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Molex DuraClik™ W2BConnectors - EXPANSION

Molex DuraClik™ 2.0mm (.079") Pitch Wire-to-Board Connectors have been expanded to include vertical header options. Molex added the vertical version to provide more flexibility in meeting space constraints and harness installation requirements.
Learn More

Molex DuraClik™ 2.0mm (.079") Pitch Wire-to-Board Connectors are designed for on-board instrumentation applications such as steering wheels that do not require any extra terminal retainers. The single row, right-angle SMT, positive lock connectors feature an audible and tactile click to confirm mating, as well as polarization features to prevent mis-mating. The secure inner-lock system ensures complete connector locking, prevents lock breakage during handling, and provides space savings over outer-locking systems. For high vibration applications, the Molex DuraClick Wire-to-Board Connectors offer wide, long fitting solder nails that have been tested to withstand 100N (10kgf) of upward pull force.
View the DuraClik™ 2.0mm (.079") Pitch Wire-to-Board Connectors

Transportation Solutions

Molex Transportation Solutions help enable rugged and reliable technology that transforms the future and improves people’s lives. The growth in trends such as connectivity, autonomous driving, in-vehicle experience, and electrification are introducing future-ready applications to everyday vehicles. Molex technology and expertise enable high-speed displays, reduced wiring complexity, and a safer, quieter, more enjoyable driving experience. Applications include sophisticated dashboard displays, fully integrated high-speed in-vehicle networks, enhanced safety devices, and high-performance engines and transmissions.

DuraClik TPA Wire-to-Board Connectors

Molex DuraClik Terminal Position Assurance (TPA) Wire-to-Board Connectors and Retainers helps position and provides up to 30N of terminal retention force.

Roving Hot Spot Solutions

Molex Roving Hot Spot Solutions are designed to handle the abuse of harsh environments while providing the performance required for today's smart cities, boasting some of the highest IP ratings on the market. As cities become smarter, the need for a network that is reliable and large enough to handle all of that data is critical. And while equipping fleets of busses and cabs, garbage trucks, and street cleaners with sensors and electronics has created a robust mesh network, it's also posed the need for electronics that can withstand the rugged environment of everyday urban use. These Molex solutions enable innovators to transform cities into Wi-Fi® mesh networks composed of mobile hotspots.

DuraClik Wire-to-Board Connectors

Molex DuraClik SMT Wire-to-Board Connectors with terminal retainer options provide superior electrical contact reliability, mating retention, and space savings compared to competitive versions for high-vibration and high-temperature applications. Molex DuraClik 2.00mm pitch connector series is available in single and dual row, 2 to 24 circuits with tin- and gold-plating options. The independent secondary lock (ISL) and terminal position assurance (TPA) variants feature operating temperatures up to +125°C, meeting high-level automotive passenger compartment requirements. The TPA version also offers Interia Lock, requiring a higher insertion force during the earlier part of mating in order to help confirm a secure connection.

Body Electronics Solutions

Molex Body Electronics Solutions create dynamic solutions for unique driving styles and enhance vehicle functionality. Molex Body Electronics products include control modules, cable assemblies, and interconnects that minimize weight and maximize space utilization. Molex Body Electronics are ideal for steering, power distribution, entry systems, and climate control applications.

DuraClik™ ISL Wire-to-Board Connectors

Molex DuraClik ISL Wire-to-Board Connectors and Retainers provides customers with the option of an independent secondary lock that provides up to 50N of retention force for superior terminal retention assurance.