502231-2400

Molex
538-502231-2400
502231-2400

Mfr.:

Description:
FFC & FPC Connectors 0.5 FFC For LVDS ST Hsg Assy 24Ckt ETP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.064

Stock:
7.064
Can Dispatch Immediately
On Order:
4.000
Expected 6/9/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,67 € 1,67 €
1,42 € 14,20 €
1,26 € 31,50 €
1,20 € 120,00 €
1,13 € 282,50 €
1,08 € 540,00 €
Full Reel (Order in multiples of 1000)
1,03 € 1.030,00 €
0,963 € 1.926,00 €
0,92 € 4.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
24 Position
0.5 mm
SMD/SMT
Vertical
Gold
400 mA
502231
- 25 C
+ 85 C
Reel
Cut Tape
MouseReel
Actuation Type: ZIF
Brand: Molex
Housing Colour: Brown
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1000
Subcategory: FFC & FPC Connectors
Tradename: Easy-On
Voltage Rating: 50 V
Unit Weight: 466,260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

Easy-On FFC/FPC Connectors

Molex Easy-On FFC/FPC Connectors are ideal for tight-packaging applications and come in various pitch options, and include features to meet a wide variety of space and usage needs for applications in all markets. Molex Easy-On FFC/FPC Connectors are available with push and flip-style actuators, which are pre-assembled covers that secure the connection between the FFC/FPC and the connector terminals. Molex is continually developing lower-profile and higher-density versions to meet the downsizing needs of electronic equipment makers.

FFC/FPC Connectors

Molex Flexible Flat Cable / Flexible Printed Circuit (FFC/FPC) Connectors feature a variety of product line-ups that combine signal reliability, compactness, a wide circuit size range, and cable style. Molex FFC/FPC connectors have a one to 136 circuit design and a 0.2mm to 2.54mm pitch range, depending on the model.

Augmented Reality

Augmented Reality (AR) can go beyond video games and offer advantages to various industries. AR improves both safety and efficiency and allows engineers freedom from physical constraints, and Molex solutions keep electronic designs secure and electrical connections reliable. Discover new realities in augmented reality and examine the key products empowering companies to develop AR products and technologies that are enhancing human capabilities in manufacturing applications.

0.50mm Easy-On Front-Flip FFC/FPC Connectors

Molex 0.50mm Pitch Easy-On Front-Flip FFC/FPC Connectors feature a robust Easy-On actuator and cable-tab. The actuator rotates back 115° to provide a wide access area for cable insertion and extraction. The cable-tab feature provides cable guidance and ensures secure retention. Constructed using high-temperature materials, these connectors meet rigorous environmental standards, including RoHS and halogen-free requirements. Molex 0.50mm Pitch Easy-On Front-Flip FFC/FPC Connectors are well-suited for LCD and PDP flat-panel displays, optical disk drives, car audio, notebook PC, tablet PC, portable game LCDs, and personal navigation equipment. The Easy-On family includes a 1.90mm height single-bottom contact connector.

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.