502078-1362

Molex
538-502078-1362
502078-1362

Mfr.:

Description:
FFC & FPC Connectors 250UM FPC E/O Hsg 13Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.794

Stock:
2.794 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
1,17 € 11,70 €
1,05 € 26,25 €
0,998 € 99,80 €
0,937 € 234,25 €
0,886 € 443,00 €
0,844 € 844,00 €
0,808 € 2.020,00 €
Full Reel (Order in multiples of 6000)
0,756 € 4.536,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
13 Position
0.25 mm
SMD/SMT
Right Angle
Bottom Contact
Gold
300 mA
502078
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Molex
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 6000
Subcategory: FFC & FPC Connectors
Tradename: Easy-On
Voltage Rating: 50 V
Part # Aliases: 5020781362 05020781362
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Easy-On FFC/FPC Connectors

Molex Easy-On FFC/FPC Connectors are ideal for tight-packaging applications and come in various pitch options, and include features to meet a wide variety of space and usage needs for applications in all markets. Molex Easy-On FFC/FPC Connectors are available with push and flip-style actuators, which are pre-assembled covers that secure the connection between the FFC/FPC and the connector terminals. Molex is continually developing lower-profile and higher-density versions to meet the downsizing needs of electronic equipment makers.

Augmented Reality

Augmented Reality (AR) can go beyond video games and offer advantages to various industries. AR improves both safety and efficiency and allows engineers freedom from physical constraints, and Molex solutions keep electronic designs secure and electrical connections reliable. Discover new realities in augmented reality and examine the key products empowering companies to develop AR products and technologies that are enhancing human capabilities in manufacturing applications.

0.25mm Pitch Easy-On Bottom-Contact FPC Connectors

Molex 503320 Series 0.25mm Pitch Easy-On™ Flexible Printed Circuits (FPC) Connectors are designed with a higher housing area to provide greater space savings and flexibility for applications with tight space restraints. The higher housing area enables components such as small resistors, capacitors, and selected connectors to be placed under the FPC; resulting in increased PCB space, greater cable retention reliability, and better protection of FPC cable pads.

0.25mm Pitch Easy-On FPC Connectors

Molex 0.25mm Pitch Easy-On FPC Connectors offer a 50V voltage rating, 50MΩ insulation resistance, and 150VAC dielectric withstanding voltage. These connectors feature a range of sizes and styles to accommodate other PCB components and add space savings. Molex 0.25mm Pitch Easy-On FPC Connectors are ideal for tablet PCs, smartphones, medical devices, and portable games.

0.30mm Easy-On FPC Connectors

Molex 0.30mm-Pitch Easy-On SMT Connectors include a wide range of ultra-low-profile SMT FPC connectors designed for tight-packaging applications. These connectors are available in a variety of fine-pitch options, including push and flip-type actuators, which feature pre-assembled covers that secure the connection between the FFC-FPC and the connector terminals. The Easy-On actuator provides easy FPC cable insertion with an audible "click" when mated and a reliable FPC connection with Molex's cable retention feature. Designed to meet the downsizing needs of electronic equipment manufacturers, the portfolio includes dual contacts, narrow-width variants for further space savings, and various cable tab and actuator locking styles for additional cable alignment and retention.