501912-3390

Molex
538-501912-3390
501912-3390

Mfr.:

Description:
FFC & FPC Connectors 33P FPC EASY ON RA SMT BOTTOM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.811

Stock:
4.811 Can Dispatch Immediately
Quantities greater than 4811 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,57 € 1,57 €
1,37 € 13,70 €
1,18 € 29,50 €
1,10 € 110,00 €
1,01 € 252,50 €
0,955 € 477,50 €
0,903 € 903,00 €
Full Reel (Order in multiples of 3000)
0,748 € 2.244,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
33 Position
0.3 mm
SMD/SMT
Right Angle
Bottom Contact
Gold
200 mA
501912
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Molex
Housing Material: Thermoplastic (TP)
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 3000
Subcategory: FFC & FPC Connectors
Tradename: Easy-On
Voltage Rating: 50 V
Unit Weight: 155,740 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.