501876-1641

Molex
538-501876-1641
501876-1641

Mfr.:

Description:
Headers & Wire Housings 2mm Dual R/A PlgHsg 16CktBlk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.655

Stock:
4.655 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,58 € 1,58 €
1,38 € 13,80 €
0,857 € 21,43 €
0,856 € 85,60 €
0,851 € 212,75 €
0,847 € 423,50 €
0,834 € 834,00 €
0,759 € 1.366,20 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
16 Position
2 mm (0.079 in)
2 Row
Right Angle
501876
iGrid
- 40 C
+ 105 C
Brand: Molex
Contact Material: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1800
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99