501864-8090

Molex
538-501864-8090
501864-8090

Mfr.:

Description:
FFC & FPC Connectors 0.5 FFC To Board RA Type 80Ckt EmbsTpPkg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 667

Stock:
667 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,29 € 8,29 €
7,46 € 74,60 €
7,03 € 175,75 €
6,85 € 342,50 €
6,67 € 667,00 €
5,95 € 1.487,50 €
5,59 € 2.795,00 €
Full Reel (Order in multiples of 900)
4,94 € 4.446,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
80 Position
0.5 mm
SMD/SMT
Right Angle
Bottom Contact
Gold
500 mA
501864
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Molex
Flammability Rating: UL 94 V-0
Gender: Female
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 900
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.