501786-3080

Molex
538-501786-3080
501786-3080

Mfr.:

Description:
FFC & FPC Connectors .5MM FFC TO BOARD Conn Rec Hsg ST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.518

Stock:
2.518 Can Dispatch Immediately
Quantities greater than 2518 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
1,44 € 14,40 €
1,29 € 32,25 €
1,23 € 123,00 €
1,15 € 287,50 €
1,05 € 525,00 €
0,989 € 890,10 €
0,92 € 2.484,00 €
0,887 € 4.789,80 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
30 Position
0.5 mm
SMD/SMT
Vertical
500 mA
501786
- 40 C
+ 85 C
Bulk
Brand: Molex
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Flammability Rating: UL 94 V-0
Gender: Female
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 900
Subcategory: FFC & FPC Connectors
Tradename: Easy-On
Voltage Rating: 50 V
Part # Aliases: 5017863080 05017863080
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99