501784-3008

Molex
538-501784-3008
501784-3008

Mfr.:

Description:
FFC & FPC Connectors 0.5FFCTBoardPluJack CvrW/GrndType30Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.952

Stock:
13.952 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,249 € 0,25 €
0,211 € 2,11 €
0,188 € 4,70 €
0,18 € 18,00 €
0,16 € 40,00 €
0,15 € 150,00 €
0,14 € 420,00 €
0,133 € 665,00 €
0,127 € 1.270,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
RoHS:  
Accessories
30 Position
0.5 mm
501784
Plug Jacket Cover
- 40 C
+ 105 C
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Flammability Rating: UL 94 V-0
Gender: Male
Housing Colour: Black
Housing Material: Polyester
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1000
Subcategory: FFC & FPC Connectors
Unit Weight: 149,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99