501646-2401

Molex
538-501646-2401
501646-2401

Mfr.:

Description:
Headers & Wire Housings 2mm Dual Grid Rcpt Hsg 24CktBlk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 926

Stock:
926 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,765 € 0,77 €
0,647 € 6,47 €
0,577 € 14,43 €
0,522 € 52,20 €
0,493 € 123,25 €
0,464 € 232,00 €
0,429 € 429,00 €
0,409 € 818,00 €
0,391 € 1.564,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
24 Position
2 mm (0.079 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
501646
iGrid
Wire-to-Board, Signal
- 40 C
+ 105 C
Brand: Molex
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8547200000
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.