501598-1604

Molex
538-501598-1604
501598-1604

Mfr.:

Description:
Headers & Wire Housings 4mm OBD-II WtW Rcpt Hsg Pnl Mnt

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 508

Stock:
508 Can Dispatch Immediately
Quantities greater than 508 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,76 € 4,76 €
2,99 € 29,90 €
2,64 € 285,12 €
2,63 € 568,08 €
2,62 € 1.414,80 €
2,46 € 2.656,80 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
16 Position
4 mm (0.157 in)
2 Row
Panel Mount
Crimp
Socket (Female)
501598
OBD-II
Wire-to-Wire, Power
- 40 C
+ 85 C
Tray
Brand: Molex
Housing Colour: Blue
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 108
Subcategory: Headers & Wire Housings
Unit Weight: 10,450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.