501461-0891

Molex
538-501461-0891
501461-0891

Mfr.:

Description:
FFC & FPC Connectors 0.5 FPC R/A B/F 8Ckt EmbsTp Pkg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 729

Stock:
729 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 729 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,989 € 0,99 €
0,843 € 8,43 €
0,753 € 18,83 €
0,717 € 71,70 €
0,672 € 168,00 €
0,64 € 320,00 €
0,61 € 610,00 €
Full Reel (Order in multiples of 3000)
0,568 € 1.704,00 €
0,531 € 3.186,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
8 Position
0.5 mm
SMD/SMT
Right Angle
Bottom Contact
Gold
300 mA
501461
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Molex
Flammability Rating: UL 94 HB
Housing Colour: Black
Housing Material: Polyamide (PA)
Insulation Resistance: 50 MOhms
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 3000
Subcategory: FFC & FPC Connectors
Tradename: BackFlip
Voltage Rating: 50 V
Unit Weight: 25,230 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

0.30mm Easy-On™ BackFlip FPC Connectors

Molex 0.30mm Easy-On™ BackFlip™ FPC Connectors are a line of dual-contact FPC connectors that eliminate the need to source a top and bottom-style connector when routing FPC to parallel boards. Offering the most compact dimensions of any equivalent competitive version, the 0.30mm Easy-On BackFlip FPC Connectors enable designers to use a single connector and the same PCB pattern on adjoining parallel PCBs. With a unique terminal design that includes movable contacts, these connectors maintain secure connections between FPC contact pads and terminals even when the FPC cable is pulled up. Molex 0.30mm Easy-On BackFlip FPC Connectors are well suited for applications requiring an overall compact size such as digital still cameras, digital video cameras, mobile devices, portable audio equipment, portable GPS equipment, and other handheld devices.