501054-1470

Molex
538-501054-1470
501054-1470

Mfr.:

Description:
I/O Connectors 0.5 I/O Plg Hsg Assy ssy 14Ckt EmbsTp Pkg

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 800   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
1,41 € 1.128,00 €
1,38 € 6.624,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
Plug (Male)
14 Position
0.5 mm
30 V
Gold
SMD/SMT
SMD/SMT
Right Angle
501054
- 20 C
+ 60 C
Reel
Brand: Molex
Color: Black
Current Rating: 500 mA
Housing Material: Thermoplastic (TP)
Product Type: I/O Connectors
Factory Pack Quantity: 800
Subcategory: I/O Connectors
Tradename: CradleCon
Unit Weight: 395,520 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.