501017-0608

Molex
538-501017-0608
501017-0608

Mfr.:

Description:
Board to Board & Mezzanine Connectors 0.4 BtB Plg Ovr Mold Assy60CktEmbsTpPkg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.736

Stock:
3.736 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,43 € 2,43 €
2,07 € 20,70 €
1,85 € 46,25 €
1,76 € 176,00 €
1,65 € 412,50 €
1,57 € 785,00 €
1,51 € 1.510,00 €
Full Reel (Order in multiples of 1500)
1,41 € 2.115,00 €
1,35 € 4.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
60 Position
0.4 mm (0.016 in)
2 Row
Solder
Vertical
4 mm
300 mA
30 V
- 25 C
+ 105 C
Gold
Copper
Liquid Crystal Polymer (LCP)
501017
Reel
Cut Tape
MouseReel
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1500
Subcategory: Board to Board & Mezzanine Connectors
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99