500817-0405

Molex
538-500817-0405
500817-0405

Mfr.:

Description:
Headers & Wire Housings CP-2.5 TPA 2.5mm RETAINER 4CKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94.705

Stock:
94.705 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,049 € 0,49 €
0,044 € 1,10 €
0,041 € 4,10 €
0,035 € 8,75 €
0,033 € 33,00 €
0,032 € 96,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Accessories
4 Position
2.5 mm (0.098 in)
1 Row
500817
CP-2.5
Wire-to-Wire
- 40 C
+ 85 C
Accessory Type: Terminal Position Assurance (TPA)
Brand: Molex
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Gray
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Part # Aliases: 05008170405 5008170405
Unit Weight: 127,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CP-2.5 Mini Connector System

Molex CP-2.5 Mini Connector System provides electrical and mechanical reliability in a compact design that meets the industry requirements of consumer and industrial applications. Molex CP-2.5 Mini Connectors provide a space-saving 2.5mm pitch design. Interia lock ensures wires are fully inserted, while terminal position assurance (TPA) ensures complete, low-insertion-force locking. The series offers 250VAC maximum voltage, 3A maximum current, and a -40°C to +85°C operating temperature range.