500811-0010

Molex
538-500811-0010
500811-0010

Mfr.:

Description:
I/O Connectors Mini Robot Conn Str Plg Cover Assy 40Ckt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Accessories
Male
40 Position
250 V
Panel Mount
Vertical
500811
- 40 C
+ 105 C
Tray
Brand: Molex
Current Rating: 2.5 A
Housing Material: Aluminum
Product Type: I/O Connectors
Factory Pack Quantity: 14
Subcategory: I/O Connectors
Tradename: Mini-HMC
Unit Weight: 7,786 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.