500810-0000

Molex
538-500810-0000
500810-0000

Mfr.:

Description:
I/O Connectors Mini Robot Conn Plg Plg Shell Assy 40Ckt

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 137

Stock:
137 Can Dispatch Immediately
Quantities greater than 137 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,67 € 25,67 €
22,70 € 227,00 €
22,27 € 556,75 €
21,88 € 1.094,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
REACH - SVHC:
Accessories
Male
40 Position
250 V
Copper
PCB Mount
SMD/SMT
Vertical
500810
- 40 C
+ 105 C
Tray
Brand: Molex
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 2.5 A
Housing Material: Polyester
Product Type: I/O Connectors
Factory Pack Quantity: 50
Subcategory: I/O Connectors
Tradename: Mini-HMC
Unit Weight: 26,874 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99