50079-8000 (Cut Strip)

Molex
538-50079-8000-CT
50079-8000 (Cut Strip)

Mfr.:

Description:
Headers & Wire Housings PCBLD TERM 26-28G F Cut Strip of 100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 168.200

Stock:
168.200
Can Dispatch Immediately
On Order:
2.100
Expected 7/21/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,042 € 4,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
0,02 €
Min:
25000
Packaging:
Reel
Availability:
In Stock
Price:
0,03 €
Min:
1000

Similar Product

Molex 50079-8100
Molex
Headers & Wire Housings TERMINAL 26-28 BULK

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
Tin
50079
PicoBlade
Wire-to-Board, Wire-to-Wire, Signal
28 AWG to 26 AWG
- 40 C
+ 105 C
Cut Tape
Brand: Molex
Contact Material: Phosphor Bronze
Contact Type: Receptacle
Current Rating: 1 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Part # Aliases: 0500798000 50079-8000
Unit Weight: 46 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PicoBlade Standard Connectors

Molex PicoBlade Standard Connectors support designs for both prototyping and global production. PicoBlade receptacles offer a small pitch and friction lock that takes up less PCB real estate, minimizing the chance of accidental unmating due to vibration or mishandling. Molex PicoBlade connectors meet 2011/65/EU RoHS requirements. Typical applications range from consumer to industrial and medical and commercial vehicles. The Molex PicoBlade series offers wire-to-wire and wire-to-board connectors, including SMT and terminal connectors, housing, and PCB headers. The wire-to-board connectors offer 2-, 8-, or 15-circuit options and 2-, 6-, or 10-circuit options for wire-to-wire connectors, both for 26AWG to 32AWG wire.

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WTW/WTB connectors and systems are ideal for personal computers and lighting, as well as automotive and industrial applications, depending on the model.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.