500655-0819

Molex
538-500655-0819
500655-0819

Mfr.:

Description:
I/O Connectors 2mm I/O Crimp Type SocketHsg Set 8Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,99 € 14,99 €
12,99 € 129,90 €
12,32 € 308,00 €
12,13 € 606,50 €
10,71 € 1.071,00 €
9,99 € 2.497,50 €
9,78 € 4.890,00 €
9,28 € 9.280,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
8 Position
2 mm
125 V
Gold
Vertical
500655
- 40 C
+ 85 C
Brand: Molex
Color: Gray
Current Rating: 1.5 A
Product Type: I/O Connectors
Factory Pack Quantity: 1
Subcategory: I/O Connectors
Unit Weight: 11,326 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.