500593-0400

Molex
538-500593-0400
500593-0400

Mfr.:

Description:
Headers & Wire Housings CP-2.5 PLUG 2.5mm SR 4CKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.210

Stock:
14.210 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,155 € 0,16 €
0,132 € 1,32 €
0,123 € 3,08 €
0,12 € 12,00 €
0,113 € 28,25 €
0,105 € 105,00 €
0,104 € 520,00 €
0,10 € 1.000,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
4 Position
2.5 mm (0.098 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Pin (Male)
500593
CP-2.5
Wire-to-Wire, Signal
- 40 C
+ 85 C
Bulk
Brand: Molex
Housing Colour: Natural
Housing Gender: Male
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Part # Aliases: 5005930400 05005930400
Unit Weight: 1,515 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8547200000
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CP-2.5 Mini Connector System

Molex CP-2.5 Mini Connector System provides electrical and mechanical reliability in a compact design that meets the industry requirements of consumer and industrial applications. Molex CP-2.5 Mini Connectors provide a space-saving 2.5mm pitch design. Interia lock ensures wires are fully inserted, while terminal position assurance (TPA) ensures complete, low-insertion-force locking. The series offers 250VAC maximum voltage, 3A maximum current, and a -40°C to +85°C operating temperature range.