500592-0201

Molex
538-500592-0201
500592-0201

Mfr.:

Description:
Headers & Wire Housings 2.5 WtW Rec Hsg Sngl Row 2Ckt Black
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
Minimum: 40000   Multiples: 8000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,061 € 2.440,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
1 Row
500592
CP-2.5
Wire-to-Board, Signal
Brand: Molex
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Part # Aliases: 5005920201 05005920201
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
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CP-2.5 Mini Connector System

Molex CP-2.5 Mini Connector System provides electrical and mechanical reliability in a compact design that meets the industry requirements of consumer and industrial applications. Molex CP-2.5 Mini Connectors provide a space-saving 2.5mm pitch design. Interia lock ensures wires are fully inserted, while terminal position assurance (TPA) ensures complete, low-insertion-force locking. The series offers 250VAC maximum voltage, 3A maximum current, and a -40°C to +85°C operating temperature range.