50058-8001

Molex
538-50058-8001
50058-8001

Mfr.:

Description:
Headers & Wire Housings PICOBLADE 1.25 CRIMP TIN OC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240.977

Stock:
240.977 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,032 € 0,32 €
0,029 € 0,73 €
0,028 € 2,80 €
0,025 € 6,25 €
0,023 € 23,00 €
0,022 € 55,00 €
0,019 € 190,00 €
Full Reel (Order in multiples of 25000)
0,019 € 475,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
50058
PicoBlade
Reel
Cut Tape
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Headers & Wire Housings
Factory Pack Quantity: 25000
Subcategory: Headers & Wire Housings
Part # Aliases: 500588001 0500588001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

PicoBlade Standard Connectors

Molex PicoBlade Standard Connectors support designs for both prototyping and global production. PicoBlade receptacles offer a small pitch and friction lock that takes up less PCB real estate, minimizing the chance of accidental unmating due to vibration or mishandling. Molex PicoBlade connectors meet 2011/65/EU RoHS requirements. Typical applications range from consumer to industrial and medical and commercial vehicles. The Molex PicoBlade series offers wire-to-wire and wire-to-board connectors, including SMT and terminal connectors, housing, and PCB headers. The wire-to-board connectors offer 2-, 8-, or 15-circuit options and 2-, 6-, or 10-circuit options for wire-to-wire connectors, both for 26AWG to 32AWG wire.

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WTW/WTB connectors and systems are ideal for personal computers and lighting, as well as automotive and industrial applications, depending on the model.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.