50038-8100

Molex
538-50038-8100
50038-8100

Mfr.:

Description:
Automotive Connectors SPLASH PROOF TERM 20-22 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22.822

Stock:
22.822 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 0,21 €
0,177 € 1,77 €
0,151 € 3,78 €
0,142 € 14,20 €
0,135 € 33,75 €
0,124 € 124,00 €

Similar Product

Molex 50038-8000
Molex
Automotive Connectors 2.5MM MALE TERM Reel of 8000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Terminals
Pin (Male)
Cable Mount / Free Hanging
Crimp
Tin
22 AWG
20 AWG
50038
Bulk
Application: Signal, Wire-to-Wire
Brand: Molex
Contact Gender: Pin (Male)
Contact Material: Tin
Contact Type: Pin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Description/Function: Mizu-P25 Miniature Waterproof Connectors
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 1000
Subcategory: Automotive Connectors
Tradename: Mizu-P25
Voltage Rating: 250 V
Wire Gauge Range: 22 AWG to 20 AWG
Part # Aliases: 0500388100
Unit Weight: 59 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99