500334-0800

Molex
538-500334-0800
500334-0800

Mfr.:

Description:
Board to Board & Mezzanine Connectors .5mm Plug 80Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.561

Stock:
10.561 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,88 € 2,88 €
2,62 € 26,20 €
2,49 € 62,25 €
2,30 € 230,00 €
2,02 € 505,00 €
1,96 € 980,00 €
1,71 € 1.710,00 €
Full Reel (Order in multiples of 3000)
1,63 € 4.890,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
80 Position
0.5 mm (0.02 in)
2 Row
Solder
Vertical
2.5 mm
500 mA
50 V
- 40 C
+ 105 C
Gold
Brass
Thermoplastic (TP)
500334
Reel
Cut Tape
Brand: Molex
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 3000
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 5003340800 05003340800
Unit Weight: 255 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.