500024-3071

Molex
538-500024-3071
500024-3071

Mfr.:

Description:
Board to Board & Mezzanine Connectors 30 Ckt Receptacle w/ solder tabs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Receptacles
30 Position
0.4 mm (0.016 in)
2 Row
Solder
Vertical
100 mA
50 V
- 25 C
+ 85 C
Gold
Thermoplastic (TP)
500024
Reel
Cut Tape
MouseReel
Brand: Molex
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 2000
Subcategory: Board to Board & Mezzanine Connectors
Tradename: SlimStack
Unit Weight: 55,410 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
MXHTS:
8536699999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Board-to-Board Connectors

Molex Board-to-Board Connectors are available in a variety of configurations, offering an expansive array of pitches and stacking heights. The printed circuit board (PCB) is a foundational staple in the electronics industry, and with continuing trends toward miniaturization, designers need a more diverse range of solutions for creating dependable PCB connections. To fit a range of applications, Molex Board-to-Board Connectors include mezzanine, backplane, coplanar, and more. These connectors are ideal for microminiature and high-power applications.