50-65-0050

Molex
538-50-65-0050
50-65-0050

Mfr.:

Description:
Headers & Wire Housings CGrid SL PMC WToW DR ModBrnch 50Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Quantities greater than 19 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,21 € 7,21 €
5,23 € 104,60 €
4,44 € 444,00 €
4,22 € 844,00 €
4,11 € 2.055,00 €
3,85 € 3.850,00 €
3,76 € 7.520,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Accessories
50 Position
2.54 mm (0.1 in)
2 Row
Panel Mount
70022
C-Grid, SL
- 40 C
+ 105 C
Bulk
Accessory Type: Modular Branch
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Part # Aliases: 0050650050
Unit Weight: 8,785 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.