50-65-0010

Molex
538-50-65-0010
50-65-0010

Mfr.:

Description:
Headers & Wire Housings CGrid SL PMC WToW DR ModBrnch 10Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
670
Can Dispatch in 20 Days
On Order:
179
Expected 3/24/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,30 € 2,30 €
1,95 € 19,50 €
1,69 € 42,25 €
1,57 € 157,00 €
1,46 € 365,00 €
1,40 € 700,00 €
1,27 € 1.270,00 €
1,24 € 3.100,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Accessories
10 Position
2.54 mm (0.1 in)
2 Row
Panel Mount
70022
C-Grid, SL
- 40 C
+ 105 C
Bulk
Accessory Type: Interim Clip
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyester
Latching Type: Latched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Part # Aliases: 0050650010
Unit Weight: 3,749 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99