49616-0711

Molex
538-49616-0711
49616-0711

Mfr.:

Description:
Automotive Connectors HSAUTOLINK R/A HDR TYPE A USCAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.224

Stock:
2.224 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,33 € 2,33 €
2,09 € 20,90 €
1,78 € 44,50 €
1,61 € 154,56 €
1,52 € 437,76 €
1,46 € 770,88 €
1,36 € 1.370,88 €
1,34 € 3.408,96 €
1,31 € 6.602,40 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Headers
5 Position
0.8 mm (0.031 in)
Receptacle (Female)
Through Hole
Solder Pin
Gold
Black
49616
Application: Automotive, Signal, Wire-to-Board
Brand: Molex
Contact Material: Copper Alloy
Current Rating: 1 A
Description/Function: HSAutolink Right-Angle Header, Type A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 48
Subcategory: Automotive Connectors
Tradename: HSAutoLink
Type: PCB Header
Voltage Rating: 5 V
Part # Aliases: 0496160711
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HSAutoLink™ Interconnect System

Molex HSAutoLink™ High Speed In-Vehicle Data Bus Interconnect System for vehicles provides an economical and widely deployed five-pin shielded connection system for USB and Ethernet. 

HSAutoLink I Interconnect System

Molex HSAutoLink I Interconnect System is available in four and five circuits and delivers data rates up to 2Gbps. The dependable HSAutoLink Interconnect System brings a proven, USCAR-30-compliant solution for point-to-point in-vehicle connections, complete with multiple keying options and full-length cable shielding for superior signal performance and reduced Electro-Magnetic Interference (EMI)

Transportation Solutions

Molex Transportation Solutions help enable rugged and reliable technology that transforms the future and improves people’s lives. The growth in trends such as connectivity, autonomous driving, in-vehicle experience, and electrification are introducing future-ready applications to everyday vehicles. Molex technology and expertise enable high-speed displays, reduced wiring complexity, and a safer, quieter, more enjoyable driving experience. Applications include sophisticated dashboard displays, fully integrated high-speed in-vehicle networks, enhanced safety devices, and high-performance engines and transmissions.