49454-9002

Molex
538-49454-9002
49454-9002

Mfr.:

Description:
Automotive Connectors S8 WIRE SEAL - S

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Accessories
Wire Seal
Red
49454
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Current Rating: 2.4 A
Description/Function: Bulb Socket Wire Seal
Family: S8
Housing Material: Silicone
Product Type: Automotive Connectors
Factory Pack Quantity: 1000
Subcategory: Automotive Connectors
Type: Wire Seal
Part # Aliases: 0494549002 494549002
Unit Weight: 190 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
3926904590
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Automotive T20 Bulb Sockets

Molex Automotive T20 Bulb Sockets provide high-quality performance while meeting the safety, performance, and reliability requirements of transportation applications. Users can easily "wedge" a bulb into the housing for simple one-step assembly. These sockets are constructed from durable high-temperature material. Waterproof sealing options are available. The high-temperature material helps withstand high vibration and prevents lamp fogging. Molex T20 bulb sockets meet industry standards, including USCAR-155.7 specifications.