48405-0003

Molex
538-48405-0003
48405-0003

Mfr.:

Description:
USB Connectors USB 3.0 F/A STD RA REC CH=3.91 15u'

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.635

Stock:
8.635 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,58 € 2,58 €
2,35 € 23,50 €
1,87 € 46,75 €
1,71 € 205,20 €
1,61 € 483,00 €
1,59 € 858,60 €
1,48 € 1.509,60 €
1,44 € 3.628,80 €
1,35 € 6.804,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
Receptacle (Female)
USB 3.0
Solder Pin
9 Contact
1 Port
1.8 A
30 V
Right Angle
Kinked Pin
Tray
Brand: Molex
Color: Blue
Contact Material: Gold
Contact Plating: Nickel
Insulation Resistance: 100 MOhms
Insulator Colour: Blue
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: USB Connectors
Series: 48405
Shell Plating: Nickel
Factory Pack Quantity: 60
Subcategory: USB Connectors
Unit Weight: 2,420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

I/O Connectors

Molex I/O Connectors are compact and made for space-constrained applications. These connectors offer a 30V to 100V voltage range, making them ideal for personal devices, and automotive and aviation applications, depending on the model.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

USB 3.0 Connectors

Molex USB 3.0 Connectors provide reliable connectivity while meeting USB 3.0 High-Durability Class requirements of 5000 mating cycles. These USB 3.0 connectors are halogen-free for environmental sustainability and support high, IR reflow temperatures of up to +255°C while maintaining solder mount compatibility. These Molex connectors come in on-board style, top- or reverse-mount, upright, and vertical orientations. Dual-stacked versions are available for additional mating requirements. Also available are reverse, mid-mount style (or sink-type) receptacles with contact heights that range from 0.36mm to 2.04mm for space-saving and low-profile height applications.