48395-0001

Molex
538-48395-0001
48395-0001

Mfr.:

Description:
USB Connectors USB 3.0 F/A RVS CH 1.0 30u

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: USB Connectors
USB Type A Connectors
Jack (Female)
USB 3.0
Solder Pin
6 Contact
1 Port
1.8 A
30 V
Right Angle
Brand: Molex
Color: Blue
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: USB Connectors
Series: 48395
Shell Plating: Nickel
Factory Pack Quantity: 1200
Subcategory: USB Connectors
Part # Aliases: 483950001 0483950001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536694040
ECCN:
EAR99