48392-0004

Molex
538-48392-0004
48392-0004

Mfr.:

Description:
USB Connectors USB 3.0 F/A RVS RA REC CH=4.06 G/F

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: USB Connectors
RoHS:  
Jack (Female)
USB 3.0
Solder Pin
1.8 A
30 V
Right Angle
Reel
Brand: Molex
Color: Blue
Contact Material: Gold
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: USB Connectors
Series: 48392
Factory Pack Quantity: 1000
Subcategory: USB Connectors
Unit Weight: 1,840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

USB 3.0 Connectors

Molex USB 3.0 Connectors provide reliable connectivity while meeting USB 3.0 High-Durability Class requirements of 5000 mating cycles. These USB 3.0 connectors are halogen-free for environmental sustainability and support high, IR reflow temperatures of up to +255°C while maintaining solder mount compatibility. These Molex connectors come in on-board style, top- or reverse-mount, upright, and vertical orientations. Dual-stacked versions are available for additional mating requirements. Also available are reverse, mid-mount style (or sink-type) receptacles with contact heights that range from 0.36mm to 2.04mm for space-saving and low-profile height applications.