48392-0001

Molex
538-48392-0001
48392-0001

Mfr.:

Description:
USB Connectors USB 3.0 F/A RVS CH 4.06 30u

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: USB Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
USB Type A Connectors
Jack (Female)
USB 3.0
Solder Pin
6 Contact
1 Port
1.8 A
30 V
Right Angle
Brand: Molex
Color: Blue
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: USB Connectors
Series: 48392
Shell Plating: Nickel
Factory Pack Quantity: 250
Subcategory: USB Connectors
Part # Aliases: 483920001 0483920001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536694040
ECCN:
EAR99