48258-0001

Molex
538-48258-0001
48258-0001

Mfr.:

Description:
USB Connectors USB A SINK REVERSE T INK REVERSE TYPE L/F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.028

Stock:
4.028 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 350)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,10 € 1,10 €
0,937 € 9,37 €
0,834 € 20,85 €
0,794 € 79,40 €
Full Reel (Order in multiples of 350)
0,714 € 249,90 €
0,677 € 473,90 €
0,629 € 660,45 €
0,612 € 1.499,40 €
0,602 € 2.949,80 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
Jack (Female)
Solder Pin
4 Contact
1 Port
1.5 A
250 VAC
Right Angle
Reel
Cut Tape
MouseReel
Brand: Molex
Contact Material: Tin
Contact Plating: Gold
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: USB Connectors
Series: 48258
Factory Pack Quantity: 350
Subcategory: USB Connectors
Part # Aliases: 0482580001
Unit Weight: 1,640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.