48099-4000

Molex
538-48099-4000
48099-4000

Mfr.:

Description:
PCI Express/PCI Connectors LATCH W/PICK AND CVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.149

Stock:
9.149 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,44 € 1,44 €
1,23 € 12,30 €
1,10 € 27,50 €
1,05 € 105,00 €
0,912 € 228,00 €
0,877 € 438,50 €
0,82 € 820,00 €
Full Reel (Order in multiples of 2400)
0,79 € 1.896,00 €
0,764 € 3.667,20 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: PCI Express/PCI Connectors
RoHS:  
Accessories
0 Position
48099
Accessory Type: Card Holder - Host
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Card holder
Height: 4 mm
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 2400
Subcategory: Card Edge Connectors
Part # Aliases: 0480994000
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
8538900000
CAHTS:
8544420090
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
85366999
ECCN:
EAR99