47950-4011

Molex
538-47950-4011
47950-4011

Mfr.:

Description:
Antennas Wifi 2.4/5GStndalone 16*300mm assy

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 208

Stock:
208 Can Dispatch Immediately
Quantities greater than 208 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,51 € 4,51 €
3,61 € 28,88 €
3,31 € 79,44 €
3,08 € 320,32 €
2,97 € 760,32 €
2,61 € 1.315,44 €
2,52 € 2.520,00 €
2,46 € 6.159,84 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Antennas
RoHS:  
REACH - SVHC:
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
5.9 GHz
Bluetooth, BLE
WiFi
802.15.4 (ANT, Thread, Zigbee), 802.16
PCB Trace
T-Bar Flex
2.27 dBi, 4.9 dBi
50 Ohms
2 Band
Adhesive Mount
Connector
IPEX MHF
2.45 GHz, 5.25 GHz
35.9 mm
15.9 mm
0.1 mm
100 mm Coax
47950
Brand: Molex
Cable Length: 300 mm
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 8
Subcategory: Antennas
Part # Aliases: 479504011 0479504011
Unit Weight: 1,301 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8529109500
CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Connectivity Solutions

Molex connectivity and communication solutions for automation are ideal for rugged designs for harsh-duty manufacturing environments. These Molex connectivity solutions serve automotive, food and beverage, material handling, and commercial vehicle applications.