47745-0300

Molex
538-47745-0300
47745-0300

Mfr.:

Description:
Automotive Connectors CMC 28w R/A Header Coding Brown

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,36 € 6,36 €
5,40 € 54,00 €
5,39 € 1.293,60 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Headers
28 Position
2.5 mm, 3.5 mm, 3.7 mm
Solder
Tin
Black
47745
Application: Wire-to-Board
Brand: Molex
Contact Material: Brass
Current Rating: 2.5 A, 12 A, 21 A
Housing Material: Polyester
Material: Brass
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 4 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 120
Subcategory: Automotive Connectors
Tradename: CMC
Voltage Rating: 14 V
Part # Aliases: 477450300 0477450300
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMC/CMX Sealed Connector System

Molex CMC / CMX Sealed Connector Connector System features a wide range of high-density connectors and tools for the transportation industry. The connectors offer a compact design, matte seal technology, and mechanical polarization. Designed for high-conductivity applications in harsh environments, the CMC-sealed hybrid automotive connectors support low, medium, and high current applications from 2.5A up to 21A and perform in sealed applications requiring an IPx9K rating and 500mbar water tightness. The CMC connectors are ideally suited for heavy-duty, powertrain, and body-electronics applications in the transportation industry, such as engine-control units (ECUs), gearboxes, electronic park brakes, and suspension controllers. Molex CMC / CMX Sealed Connector Connector System includes accessories such as extractor tools, crimpers, and insertion tools.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.