47550-0001

Molex
538-47550-0001
47550-0001

Mfr.:

Description:
Memory Card Connectors 2.54mm SIM Crd Con Block Style 6Ckt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Memory Card Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Card Connectors
MicroSIM
6 Contact
2 Row
2.54 mm
SMD/SMT
500 mA
PCB Mount
Gold
Reel
Cut Tape
MouseReel
Brand: Molex
Color: Black
Contact Material: Gold
Height: 1.3 mm
Housing Material: Liquid Crystal Polymer (LCP)
Mating Cycles: 3000
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Standard
Orientation: Horizontal, Vertical
Product Type: Memory Card Connectors
Series: 47550
Factory Pack Quantity: 1800
Subcategory: Memory Connectors & Sockets
Voltage Rating: 15 VDC
Part # Aliases: 475500001 0475500001
Unit Weight: 145 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.