47481-0001

Molex
538-47481-0001
47481-0001

Mfr.:

Description:
Memory Card Connectors 2.54 PITCH SIM CONN

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.428

Stock:
2.428 Can Dispatch Immediately
Quantities greater than 2428 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,21 € 1,21 €
1,02 € 10,20 €
0,869 € 21,73 €
0,859 € 85,90 €
0,833 € 208,25 €
0,751 € 375,50 €
0,667 € 667,00 €
Full Reel (Order in multiples of 2750)
0,625 € 1.718,75 €
0,596 € 3.278,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
SIM
8 Contact
1 Row
2.54 mm
SMD/SMT
500 mA
PCB Mount
Gold
Reel
Cut Tape
MouseReel
Brand: Molex
Color: Black
Contact Material: Gold
Housing Material: Thermoplastic
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Orientation: Right Angle
Product Type: Memory Card Connectors
Series: 47481
Factory Pack Quantity: 2750
Subcategory: Memory Connectors & Sockets
Voltage Rating: 5 VAC/DC
Part # Aliases: 0474810001
Unit Weight: 601,630 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.