47388-2001

Molex
538-47388-2001
47388-2001

Mfr.:

Description:
Memory Card Connectors ASSY 1.90 SIM CARD R IM CARD READER CONN.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.627

Stock:
13.627 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,48 € 1,48 €
1,26 € 12,60 €
1,13 € 28,25 €
1,11 € 111,00 €
Full Reel (Order in multiples of 800)
1,11 € 888,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
SIM
8 Contact
1 Row
2.54 mm
SMD/SMT
500 mA
PCB Mount
Tin
Reel
Cut Tape
MouseReel
Brand: Molex
Color: Black
Contact Material: Tin
Housing Material: Thermoplastic
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Orientation: Horizontal
Product Type: Memory Card Connectors
Series: 47388
Factory Pack Quantity: 800
Subcategory: Memory Connectors & Sockets
Voltage Rating: 5 V
Part # Aliases: 0473882001
Unit Weight: 1,082 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.