47363-2002

Molex
538-47363-2002
47363-2002

Mfr.:

Description:
I/O Connectors COMBO SAS W/ ARRIS ON BOTH SURFACE R/A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Serial Connectors
Female
22 Position
1.27 mm
15 V
Gold
PCB Mount
Through Hole
Right Angle
47363
- 35 C
+ 85 C
Tray
Brand: Molex
Current Rating: 1.5 A
Product Type: I/O Connectors
Factory Pack Quantity: 840
Subcategory: I/O Connectors
Part # Aliases: 0473632002
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.