47352-1001

Molex
538-47352-1001
47352-1001

Mfr.:

Description:
Memory Card Connectors TFR PUSH PUSH TYPE V YPE VSS DEECT SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.453

Stock:
6.453
Can Dispatch Immediately
On Order:
7.095
Expected 3/23/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,33 € 3,33 €
2,92 € 29,20 €
2,64 € 66,00 €
2,51 € 251,00 €
2,36 € 590,00 €
2,15 € 1.075,00 €
2,00 € 2.000,00 €
Full Reel (Order in multiples of 2400)
1,95 € 4.680,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
microSD
8 Contact
1 Row
1.1 mm
SMD/SMT
500 mA
PCB Mount
Gold
Reel
Cut Tape
MouseReel
Brand: Molex
Color: Black
Contact Material: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Thermoplastic
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Orientation: Right Angle
Product Type: Memory Card Connectors
Series: 47352
Factory Pack Quantity: 800
Subcategory: Memory Connectors & Sockets
Voltage Rating: 100 VDC
Part # Aliases: 0473521001
Unit Weight: 517 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Memory Connectors

Molex SD, SIM, and Combo SD/SIM Memory Card Connectors are available in the micro, mini, nano, and a variety of other popular formats and ejector styles. These Molex memory connectors offer design flexibility and space savings in PCBs.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

Micro-SD Memory Card Connectors

Molex Micro-SD Memory Card Connectors offer the space savings needed by designers and the memory capacities demanded by consumers. With many mobile devices growing smaller and memory demands increasing, removable storage devices need to be more compact than ever without giving up storage space. The connectors address end-user issues such as card fly-out and sticking problems. The consumer-friendly designs of the Molex Micro-SD Connectors also make card extraction easier, offering a variety of ejector types and polarization features designed to prevent incorrect card insertion. Additional features include shielding and anti-stubbing which provide card protection.