47306-5005

Molex
538-47306-5005
47306-5005

Mfr.:

Description:
I/O Connectors HIGH SPEED CONN.1.27 1.27 PITCH VERT. SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.575

Stock:
1.575
Can Dispatch Immediately
On Order:
3.000
Expected 6/19/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,39 € 1,39 €
1,19 € 11,90 €
1,06 € 26,50 €
0,98 € 490,00 €
Full Reel (Order in multiples of 1000)
0,858 € 858,00 €
0,817 € 1.634,00 €
0,751 € 3.755,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
Headers
7 Position
1.27 mm
15 V
Gold
PCB Mount
SMD/SMT
Vertical
47306
- 35 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Molex
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1.5 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Product Type: I/O Connectors
Factory Pack Quantity: 1000
Subcategory: I/O Connectors
Type: SATA
Part # Aliases: 0473065005
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99