47272-0024

Molex
538-47272-0024
47272-0024

Mfr.:

Description:
HDMI, Displayport & DVI Connectors .5MM RA SMT RECPT 30AU W/LATCH HLS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 492

Stock:
492
Can Dispatch Immediately
On Order:
3.000
Expected 4/22/2026
11.750
Expected 6/8/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,01 € 4,01 €
3,51 € 35,10 €
3,29 € 82,25 €
3,13 € 156,50 €
2,98 € 298,00 €
Full Reel (Order in multiples of 250)
2,74 € 685,00 €
2,58 € 1.290,00 €
2,43 € 2.430,00 €
2,35 € 5.875,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: HDMI, Displayport & DVI Connectors
RoHS:  
Displayport
Female
Right Angle
20 Position
SMD/SMT
Gold
Copper Alloy
PCB Mount
47272
Reel
Cut Tape
MouseReel
Brand: Molex
Color: Black
Contact Rating: 500 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: HDMI, Displayport & DVI Connectors
Factory Pack Quantity: 250
Subcategory: Audio & Video Connectors
Voltage Rating: 40 VAC
Part # Aliases: 0472720024
Unit Weight: 3,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99