47272-0001

Molex
538-47272-0001
47272-0001

Mfr.:

Description:
HDMI, Displayport & DVI Connectors .5MM RA SMT RCPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.546

Stock:
16.546 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,76 € 4,76 €
4,04 € 40,40 €
3,79 € 94,75 €
3,61 € 180,50 €
3,44 € 344,00 €
Full Reel (Order in multiples of 250)
3,28 € 820,00 €
3,04 € 1.520,00 €
2,81 € 2.810,00 €
2,74 € 6.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: HDMI, Displayport & DVI Connectors
RoHS:  
Displayport
Female
Right Angle
20 Position
SMD/SMT
Gold
Copper Alloy
PCB Mount
47272
Reel
Cut Tape
MouseReel
Brand: Molex
Color: Black
Contact Rating: 500 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: HDMI, Displayport & DVI Connectors
Factory Pack Quantity: 250
Subcategory: Audio & Video Connectors
Voltage Rating: 40 VAC
Part # Aliases: 0472720001
Unit Weight: 2,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

.50mm Pitch DisplayPort™ Interconnect System

Molex´s .50mm (.020") Pitch DisplayPort™ Interconnect System is the next generation of internal and external digital interface for high bandwidth audio and video data transfer for computers. The plug and receptacle deliver secure mating through detent locks, latches, and a polarized mating geometric that prevents mis-mating. With a small footprint, Molex´s user-friendly DisplayPort™ Interconnect System provides a foundation for future emerging display needs.