47151-8131

Molex
538-47151-8131
47151-8131

Mfr.:

Description:
HDMI, Displayport & DVI Connectors 1.0 HDMI R/A HEADER WITHOUT DIMPLE TYPE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Molex 208658-8131
Molex
HDMI, Displayport & DVI Connectors 0.5mm HDMI Recep RA 19CKT

Product Attribute Attribute Value Select Attribute
Molex
Product Category: HDMI, Displayport & DVI Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
HDMI
Female
Right Angle
19 Position
SMD/SMT
Gold
PCB Mount
47151
Reel
Cut Tape
MouseReel
Brand: Molex
Color: Black
Contact Rating: 500 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: HDMI, Displayport & DVI Connectors
Factory Pack Quantity: 600
Subcategory: Audio & Video Connectors
Voltage Rating: 40 VDC
Part # Aliases: 0471518131
Unit Weight: 2,196 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.