47128-1002

Molex
538-47128-1002
47128-1002

Mfr.:

Description:
I/O Connectors SATA TERM POWER CABL ABLE RECEP. CRIMPINT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Contacts
Jack (Female)
15 V
Gold
Crimp
47128
Reel
Cut Tape
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 1.5 A
Product Type: I/O Connectors
Factory Pack Quantity: 10500
Subcategory: I/O Connectors
Part # Aliases: 0471281002 471281002
Unit Weight: 160,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99