47019-2401

Molex
538-47019-2401
47019-2401

Mfr.:

Description:
Memory Card Connectors 2.54mm Scalable SIM Conn 6Ckt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Memory Card Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2.54 mm
500 mA
Gold
Reel
Cut Tape
Brand: Molex
Color: Black
Contact Material: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Memory Card Connectors
Series: 47019
Factory Pack Quantity: 15000
Subcategory: Memory Connectors & Sockets
Voltage Rating: 15 VDC
Part # Aliases: 470192401 0470192401
Unit Weight: 339,730 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99