46818-0001

Molex
538-46818-0001
46818-0001

Mfr.:

Description:
Power to the Board 3CKT GUARDIAN HSG

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power to the Board
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power to the Board
80 A
3 Position
Cable Mount / Free Hanging
Crimp
11 mm
46818
Bulk
EXTreme Guardian
Brand: Molex
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Factory Pack Quantity: 240
Subcategory: Power Connectors
Wire Gauge Max: 8 AWG
Wire Gauge Min: 10 AWG
Part # Aliases: 0468180001 468180001
Unit Weight: 15,840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.