46708-3612

Molex
538-46708-3612
46708-3612

Mfr.:

Description:
Power to the Board Ten60 TPA WTB Pwr/ Sig Mix 6P-12S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.143

Stock:
1.143 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,972 € 9,72 €
0,929 € 23,23 €
0,869 € 86,90 €
0,845 € 211,25 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power to the Board
Power to the Board
18 Position
46708
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 400
Subcategory: Power Connectors
Part # Aliases: 467083612 0467083612
Unit Weight: 1,420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538906000
BRHTS:
85389090
ECCN:
EAR99